SSGM2A0100

Alps Alpine
688-SSGM2A0100
SSGM2A0100

Mfr.:

Description:
DIP Switches/SIP Switches DIP ON OFF 10P 0.1A 50V 10 Flush Slide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 360   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 932,40 €
2,35 € 2.538,00 €
2,27 € 5.720,40 €
2,22 € 11.188,80 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
Flatted
100 mA
50 VDC
SSGM
Actuator Style: Flatted
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 360
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE