SSGM280100

Alps Alpine
688-SSGM280100
SSGM280100

Mfr.:

Description:
DIP Switches/SIP Switches 8P 0.1A 50VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,75 € 1.210,00 €
1,86 € 1.636,80 €
1,84 € 4.857,60 €
1,81 € 9.556,80 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
Flatted
100 mA
50 VDC
SSGM
Actuator Style: Flatted
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 440
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE