SSCM110100

Alps Alpine
688-SSCM110100
SSCM110100

Mfr.:

Description:
Detector Switches 2-way 350gf w/ lug 1pole 2 position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.352

Stock:
2.352 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,767 € 0,77 €
0,756 € 7,56 €
0,73 € 182,50 €
0,711 € 355,50 €
0,635 € 635,00 €
Full Reel (Order in multiples of 3000)
0,606 € 1.818,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
Right/Left
0.35 N
3.58 mm
1 mA
5 VDC
5 mm
3.6 mm
1.5 mm
Through Hole
Reel
Cut Tape
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SSCM
Factory Pack Quantity: 3000
Subcategory: Switches
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.