SSAL120100

688-SSAL120100
SSAL120100

Mfr.:

Description:
Slide Switches Left-side recoil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
10 mA
5 VDC
Gull Wing Lead
Slide
SMD/SMT
SSAL
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 6000
Subcategory: Switches
Travel: 2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501999
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SSAL Slide Switches

Alps Alpine SSAL Slide Switches include both left-side and right-side recoil types with 2mm travel. These single-sided slide switches measure only 7.6mm x 2.6mm x 1.2mm. Their compact size makes them suitable for mobile applications. Alps Alpine SSAL Slide Switches withstand 100,000 life cycles.