SSAG130200

Alps Alpine
688-SSAG130200
SSAG130200

Mfr.:

Description:
Slide Switches 3P Left-side recoil PC brd Insert w/lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,21 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
3PST
5 VDC
Extended
SMD/SMT
SSAG
Reel
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Slide Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99