SSAC120200

Alps Alpine
688-SSAC120200
SSAC120200

Mfr.:

Description:
Slide Switches DP3T SHORTING HORIZ

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Quantities greater than 586 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
2,15 € 21,50 €
1,97 € 49,25 €
1,78 € 178,00 €
1,68 € 420,00 €
1,61 € 805,00 €
1,54 € 1.540,00 €
1,30 € 2.080,00 €
1,13 € 5.424,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DP3T
1 mA
5 VDC
Solder Pin
Extended
Through Hole
SSAC
Bulk
Brand: Alps Alpine
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1600
Subcategory: Switches
Travel: 1.5 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.