SRBV170501

Alps Alpine
688-SRBV170501
SRBV170501

Mfr.:

Description:
Rotary Switches 7 Pos 0.3 Amp at 16 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
8,18 € 40,90 €
5,68 € 56,80 €
5,51 € 137,75 €
5,42 € 271,00 €
5,04 € 504,00 €
4,94 € 1.235,00 €
4,91 € 2.430,45 €
4,82 € 5.567,10 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
7 Position
1 Pole
300 mA
16 VDC
100 VAC
30 deg
Non-Shorting
Through Hole
Flatted
SRBV
Tray
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 165
Subcategory: Switches
Voltage Rating: 100 VAC, 16 VDC
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE