SRBV141404

Alps Alpine
688-SRBV141404
SRBV141404

Mfr.:

Description:
Rotary Switches 4 Pos 0.3 Amp at 16 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
8,18 € 40,90 €
6,75 € 67,50 €
6,71 € 167,75 €
6,45 € 322,50 €
5,68 € 568,00 €
5,03 € 1.257,50 €
4,85 € 5.601,75 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 Pole
300 mA
16 VDC
30 deg
Non-Shorting
Through Hole
SRBV
Tray
Brand: Alps Alpine
Product Type: Rotary Switches
Factory Pack Quantity: 165
Subcategory: Switches
Voltage Rating: 16 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE