SRBM160700

Alps Alpine
688-SRBM160700
SRBM160700

Mfr.:

Description:
Rotary Switches 15mm 1 POLE 6 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
10,36 € 51,80 €
9,70 € 97,00 €
9,19 € 229,75 €
8,67 € 433,50 €
7,91 € 791,00 €
6,74 € 1.685,00 €
6,59 € 2.372,40 €
6,17 € 6.663,60 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Pole
100 mA
16 VDC
30 deg
Solder Pin
Through Hole
SRBM
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rotary Switches
Factory Pack Quantity: 360
Subcategory: Switches
Voltage Rating: 16 VDC
Unit Weight: 8,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
85369099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE