SRBD170401

Alps Alpine
688-SRBD170401
SRBD170401

Mfr.:

Description:
Rotary Switches 7 Detent W/out boss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
2,02 € 10,10 €
1,89 € 18,90 €
1,74 € 43,50 €
1,68 € 84,00 €
1,63 € 163,00 €
Full Reel (Order in multiples of 1200)
1,63 € 1.956,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
10 Position
1 Deck
1 Pole
1 mA
5 VDC
36 deg
Non-Shorting
Solder Lug
Panel Mount
SRBD
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rotary Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Voltage Rating: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE