SPVS360200

Alps Alpine
688-SPVS360200
SPVS360200

Mfr.:

Description:
Detector Switches 1 mAmp at 5 Volts 0.35 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,988 € 9,88 €
0,934 € 23,35 €
0,891 € 44,55 €
0,853 € 85,30 €
0,812 € 203,00 €
0,769 € 384,50 €
0,565 € 565,00 €
Full Reel (Order in multiples of 5000)
0,561 € 2.805,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
0.35 N
1.5 mm
1 mA
5 VDC
Through Hole
Reel
Cut Tape
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPVS
Factory Pack Quantity: 5000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.