SPVE111200

Alps Alpine
688-SPVE111200
SPVE111200

Mfr.:

Description:
Detector Switches 0.1 Amp at 30 Volts 0.3 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.881

Stock:
1.881 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,10 € 21,00 €
1,94 € 48,50 €
1,84 € 92,00 €
1,74 € 174,00 €
1,64 € 410,00 €
1,48 € 1.480,00 €
Full Reel (Order in multiples of 2000)
1,38 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
0.3 N
4.3 mm
100 mA
30 VDC
SMD/SMT
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPVE
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99