SPUJ193900

Alps Alpine
688-SPUJ193900
SPUJ193900

Mfr.:

Description:
Pushbutton Switches 0.1 Amp at 30 Volts 1 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
399
Expected 4/1/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,53 € 25,30 €
2,39 € 59,75 €
2,29 € 114,50 €
2,20 € 220,00 €
2,08 € 520,00 €
1,52 € 608,00 €
1,48 € 1.776,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPUJ
Standard Switches
Non-Illuminated
4PDT
Bushing Mount
ON - OFF
Plunger
100 mA
30 VDC
500 VAC
Solder Lug
Bulk
Actuator Style: Plunger
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 400
Subcategory: Switches
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE