SPUJ190900

Alps Alpine
688-SPUJ190900
SPUJ190900

Mfr.:

Description:
Pushbutton Switches HORZ LATCHING 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.083

Stock:
1.083
Can Dispatch Immediately
On Order:
1.200
Expected 7/29/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,28 € 22,80 €
2,14 € 53,50 €
2,06 € 103,00 €
1,98 € 198,00 €
1,83 € 457,50 €
1,72 € 1.032,00 €
1,66 € 1.992,00 €
1,63 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPUJ
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - OFF
Plunger
100 mA
30 VDC
PC Pin
Bulk
Brand: Alps Alpine
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 600
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 1,077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.