SPPH430200

Alps Alpine
688-SPPH430200
SPPH430200

Mfr.:

Description:
Pushbutton Switches VERT MOMENTRY 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.197
Expected 6/25/2026
1.200
Expected 6/26/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,41 € 70,50 €
1,17 € 292,50 €
1,01 € 505,00 €
0,859 € 1.030,80 €
0,745 € 1.788,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
SPPH4
Standard Switches
Non-Illuminated
DPDT
PCB Mount, Snap-In
ON - (OFF), OFF - (ON)
Plunger
100 mA
30 VDC
PC Pin
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99