SPPH110900

Alps Alpine
688-SPPH110900
SPPH110900

Mfr.:

Description:
Pushbutton Switches Straight Terminal Latching Long Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.441

Stock:
4.441 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,63 € 16,30 €
1,50 € 1.200,00 €
1,45 € 8.120,00 €
10.400 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPPH1
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - OFF
Plunger
100 mA
30 VDC
PC Pin
Bulk
Brand: Alps Alpine
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 800
Subcategory: Switches
Unit Weight: 2,735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.