SPPH110300

Alps Alpine
688-SPPH110300
SPPH110300

Mfr.:

Description:
Pushbutton Switches VERT MOMENTRY 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,57 € 25,70 €
2,38 € 119,00 €
2,34 € 234,00 €
1,81 € 452,50 €
1,77 € 885,00 €
1,50 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPPH1
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Plunger
100 mA
30 VDC
PC Pin
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 800
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE