SPPB512300

Alps Alpine
688-SPPB512300
SPPB512300

Mfr.:

Description:
Detector Switches VERTICAL 35.7gf PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.713

Stock:
3.713 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,691 € 0,69 €
0,607 € 6,07 €
0,59 € 14,75 €
0,589 € 2.356,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
Vertical
0.35 N
8.25 mm
100 mA
30 VDC
7.65 mm
3.5 mm
4.5 mm
Through Hole
Bulk
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPPB
Factory Pack Quantity: 4000
Subcategory: Switches
Unit Weight: 3,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536500700
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.