SPEJ110100

Alps Alpine
688-SPEJ110100
SPEJ110100

Mfr.:

Description:
Pushbutton Switches 2 Poles Vertical .2A 14V 1.7mm Travel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
2,94 € 29,40 €
2,78 € 69,50 €
2,66 € 133,00 €
2,52 € 252,00 €
2,41 € 602,50 €
Full Reel (Order in multiples of 500)
1,74 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPEJ
Standard Switches
Non-Illuminated
DPDT
PCB Mount
OFF - (ON)
Plunger
200 mA
14 VDC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99