SPEF120100

Alps Alpine
688-SPEF120100
SPEF120100

Mfr.:

Description:
Pushbutton Switches 1 Amp at 14.5 Volts 3 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1050   Multiples: 1050
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 3.118,50 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPEF
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - ON
Plunger
1 A
14.5 VDC
100 VAC
PC Pin
Tray
Brand: Alps Alpine
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1050
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.