SPED420200

Alps Alpine
688-SPED420200
SPED420200

Mfr.:

Description:
Pushbutton Switches 3.8mm travel push sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 730,80 €
2,54 € 1.422,40 €
2,44 € 6.148,80 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPED4
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - ON
Round
1 A
14.5 VDC
PC Pin
Tray
Actuator Style: Round
Brand: Alps Alpine
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 280
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.