SPED220200

Alps Alpine
688-SPED220200
SPED220200

Mfr.:

Description:
Pushbutton Switches 2 Poles Vertical 1A 14.5V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
4,08 € 40,80 €
3,87 € 96,75 €
3,74 € 187,00 €
2,54 € 711,20 €
2,44 € 6.148,80 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
SPED2
Standard Switches
Non-Illuminated
PCB Mount
ON - ON
Plunger
1 A
14.5 VDC
PC Pin
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pushbutton Switches
Factory Pack Quantity: 280
Subcategory: Switches
Unit Weight: 32,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99