SPED210203

Alps Alpine
688-SPED210203
SPED210203

Mfr.:

Description:
Pushbutton Switches 2Pole/Rotation contact type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.193

Stock:
3.193 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
2,55 € 25,50 €
2,54 € 635,00 €
2,44 € 6.832,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPED2
Standard Switches
Push-Push
Non-Illuminated
SPDT
Cable Mount
ON - (OFF), OFF - (ON)
Plunger, Round
1 A
14.5 VDC
Connector
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Pushbutton Switches
Height: 18.3 mm
Length: 16.8 mm
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 400
Subcategory: Switches
Width: 14 mm
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE