SLLB520100

Alps Alpine
688-SLLB520100
SLLB520100

Mfr.:

Description:
Multi-Directional Switches 10mA 5V Mounting Knob w/lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,48 € 17,40 €
3,25 € 32,50 €
2,28 € 57,00 €
Full Reel (Order in multiples of 1500)
2,28 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Multi-Directional Switches
RoHS:  
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multi-Directional Switches
Series: SLLB
Factory Pack Quantity: 1500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE