SLLB510100

Alps Alpine
688-SLLB510100
SLLB510100

Mfr.:

Description:
Pushbutton Switches Lever push w/ lug 9.5x8.8x2.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464
Can Dispatch Immediately
On Order:
1.500
Expected 6/23/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
3,51 € 35,10 €
3,25 € 81,25 €
3,07 € 153,50 €
2,88 € 288,00 €
2,81 € 702,50 €
2,69 € 1.345,00 €
2,29 € 2.290,00 €
Full Reel (Order in multiples of 1500)
2,19 € 3.285,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SLLB
Lever and Push Switch
Non-Illuminated
10 mA
5 VDC
PC Pin
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Lever and Push Operation
Height: 1.8 mm
Length: 9.5 mm
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Width: 8.8 mm
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE