SKTKABE010

Alps Alpine
688-SKTKABE010
SKTKABE010

Mfr.:

Description:
Tactile Switches 5.9X4mm Res 500m F2.5N Trl 0.23mm SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.772

Stock:
4.772 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
1,11 € 11,10 €
1,02 € 25,50 €
0,936 € 93,60 €
0,885 € 221,25 €
0,848 € 424,00 €
0,59 € 590,00 €
Full Reel (Order in multiples of 10000)
0,59 € 5.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2.5 N
50 mA
12 VDC
100 VAC
No
SPST
Solder Pad
5.9 mm
4 mm
0.78 mm
SKTK
1000000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 10000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.23 mm
Unit Weight: 372,133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99