SKTHAFE010

Alps Alpine
688-SKTHAFE010
SKTHAFE010

Mfr.:

Description:
Tactile Switches H=1.8mm F=1.4N
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
1,10 € 1,10 €
1,05 € 10,50 €
0,981 € 49,05 €
0,84 € 84,00 €
0,785 € 157,00 €
0,752 € 376,00 €
0,72 € 720,00 €
0,672 € 1.680,00 €
0,65 € 3.250,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
SMD/SMT
SKTH
Bulk
Brand: Alps Alpine
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: TACT Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SKTH Dustproof Tactile Switches

Alps Alpine SKTH Dustproof Tactile Switches meet automotive requirements with a sealed contact structure for dust resistance. These switches come in a compact surface-mount package with dimensions of 3.5mm x 3.2mm x 2.5mm. The series offers a 16VDC maximum rated voltage and 25mA maximum rated current. Alps Alpine SKTH Dustproof Tactile Switches also feature 500mΩ maximum initial contact resistance and 0.12mm travel.