SKTHACE010

Alps Alpine
688-SKTHACE010
SKTHACE010

Mfr.:

Description:
Tactile Switches H 1.8mm, 1.4N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.979

Stock:
2.979 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,432 € 0,43 €
0,374 € 3,74 €
0,343 € 8,58 €
Full Reel (Order in multiples of 5000)
0,343 € 1.715,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
(ON) - (OFF)
1.4 N
25 mA
12 VDC
100 VAC
No
SPST
SMD/SMT
3.5 mm
3.2 mm
1.8 mm
100000 Cycle
Reel
Cut Tape
Actuator Length: 1.8 mm
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.12 mm
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501190
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

SKTH Dustproof Tactile Switches

Alps Alpine SKTH Dustproof Tactile Switches meet automotive requirements with a sealed contact structure for dust resistance. These switches come in a compact surface-mount package with dimensions of 3.5mm x 3.2mm x 2.5mm. The series offers a 16VDC maximum rated voltage and 25mA maximum rated current. Alps Alpine SKTH Dustproof Tactile Switches also feature 500mΩ maximum initial contact resistance and 0.12mm travel.