SKTADAE010

Alps Alpine
688-SKTADAE010
SKTADAE010

Mfr.:

Description:
Tactile Switches 500mOhm 2.4N 12VDC 2.6X1.6X.56MM 50mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,793 € 15.860,00 €

Similar Product

Alps Alpine SPPB530601
Alps Alpine
Detector Switches Vertical 35.7gf

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Projected
OFF - (ON)
2.4 N
50 mA
12 VDC
No
SPST
SMD/SMT
Black
2.6 mm
1.6 mm
0.56 mm
SKTA
300000 Cycle
IP68
Reel
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 20000
Subcategory: Switches
Travel: 0.11 mm
Unit Weight: 298,604 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKTA Surface-Mount TACT Switches™

Alps Alpine SKTA Surface-Mount TACT Switches™ offer IP67-equivalent dust and water resistance in a compact 2.6mm x 1.6mm size. The SKTA series features 300,000 life cycles and has a projection that prevents differences in feel caused by position variations in installation. Typical applications for Alps Alpine SKTA Surface-Mount TACT Switches include smartphones, headsets, hearing aids, and wearable electronics.