SKTAAAE010

Alps Alpine
688-SKTAAAE010
SKTAAAE010

Mfr.:

Description:
Tactile Switches 2.6x1.6mm Trv 0.11mm Force 1.6N 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.904

Stock:
17.904 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,432 € 0,43 €
0,351 € 3,51 €
0,338 € 33,80 €
Full Reel (Order in multiples of 20000)
0,338 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.53 mm
Projected
OFF - (ON)
1 N, 1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
2.6 mm
1.6 mm
0.53 mm
SKTA
300000 Cycle
IP67
Reel
Cut Tape
Brand: Alps Alpine
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 20000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.11 mm
Unit Weight: 488,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKTA Surface-Mount TACT Switches™

Alps Alpine SKTA Surface-Mount TACT Switches™ offer IP67-equivalent dust and water resistance in a compact 2.6mm x 1.6mm size. The SKTA series features 300,000 life cycles and has a projection that prevents differences in feel caused by position variations in installation. Typical applications for Alps Alpine SKTA Surface-Mount TACT Switches include smartphones, headsets, hearing aids, and wearable electronics.