SKSWCEE010

Alps Alpine
688-SKSWCEE010
SKSWCEE010

Mfr.:

Description:
Tactile Switches F=1.8N?IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52.946

Stock:
52.946 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,41 € 0,41 €
0,384 € 38,40 €
0,363 € 181,50 €
0,343 € 343,00 €
0,319 € 797,50 €
Full Reel (Order in multiples of 20000)
0,319 € 6.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.6 mm
Round
OFF - (ON)
1.8 N
50 mA
12 VDC
No
SPST
Solder Pad
Black
3 mm
2 mm
0.6 mm
SKSW
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 20000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.13 mm
Type: Compact
Unit Weight: 190,733 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSW Compact SMT Tactile Switches

Alps Alpine SKSW Compact SMT Tactile Switches measure 3.0mm x 2.0mm x 5.8mm. These dustproof/waterproof switches are ideal for thinner product designs. Typical applications for Alps Alpine SKSW Compact SMT Tactile Switches include personal audio devices, cameras, health care, mobile phones and peripherals, and wearable electronics.