SKSGAAE010

Alps Alpine
688-SKSGAAE010
SKSGAAE010

Mfr.:

Description:
Tactile Switches Compact High Force Without ground

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.134

Stock:
12.134 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,486 € 0,49 €
0,419 € 4,19 €
0,392 € 9,80 €
0,351 € 35,10 €
0,325 € 81,25 €
0,307 € 153,50 €
0,289 € 289,00 €
0,278 € 695,00 €
Full Reel (Order in multiples of 12000)
0,278 € 3.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.7 mm
Stem
OFF - (ON)
4 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
SKSG
200000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 12000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.12 mm
Unit Weight: 112,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKSG TACT Switches

Alps Alpine SKSG TACT Switches™ feature a compact size of 3mm x 2.7mm and a high operating force up to 4N. These surface-mount switches are designed with a 1.4mm tall stem and grounding, making them ideal for in-car needs. Alps Alpine SKSG TACT Switches offer a vertical operating direction, an operating life of 200,000 cycles, and initial contact resistance of 100mΩ max. This series is used in automobiles, personal audio devices, FPTV technology, and DVD players.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.