SKRWAEE030

Alps Alpine
688-SKRWAEE030
SKRWAEE030

Mfr.:

Description:
Tactile Switches 3.7x3.7x0.35mm 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.400

Stock:
10.400 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,184 € 0,18 €
0,183 € 1,83 €
Full Reel (Order in multiples of 10000)
0,183 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.35 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Leadless
Gray
3.7 mm
3.7 mm
0.35 mm
SKRW
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 10000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.15 mm
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKRW Low-Profile TACT Switches

Alps Alpine SKRW Low-Profile TACT Switches offer a compact, low-profile design with a height of 0.35mm. These switches provide up to 1M cycles of operating life, a surface-mount construction, and a top-push operating direction. SKRW series switches feature a power rating of 50mA, 12VDC, 100mΩ maximum initial contact resistance, and 3.7mm x 0.35mm dimensions. Alps Alpine SKRW Low-Profile TACT Switches are suitable for headsets, wearables, and cameras.