SKRPASE010

Alps Alpine
688-SKRPASE010
SKRPASE010

Mfr.:

Description:
Tactile Switches 500mOhm 2.55N 16VDC 4.2X3.2X2.5MM 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.052

Stock:
1.052
Can Dispatch Immediately
On Order:
4.000
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,257 € 2,57 €
0,238 € 5,95 €
Full Reel (Order in multiples of 4000)
0,238 € 952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.7 mm
Oval
ON - (OFF)
2.55 N
50 mA
16 VDC
No
SPST
SMD/SMT
Black
4.6 mm
3.2 mm
1.8 mm
SKRP
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

SKRP Compact TACT Switches

Alps Alpine SKRP Compact TACT Switches™ provide high operating forces that satisfy the needs in car audio and navigation systems and various audio / communications devices. These switches offer a reliable, durable design, providing 10x the life expectancy while maintaining the same footprint. Alps Alpine SKRP TACT Switches feature a sharp feeling operation with a 500mΩ initial contact resistance, a -40°C to +90°C temperature range, and a 1.0N to 5.0N operating force range. Measuring 4.2mm x 3.2mm x 2.5mm, the compact SKRP switches produce minimal travel of 0.15mm or 0.2mm.