SKRPAKE010

Alps Alpine
688-SKRPAKE010
SKRPAKE010

Mfr.:

Description:
Tactile Switches TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.756

Stock:
3.756 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,227 € 0,23 €
0,203 € 2,03 €
0,198 € 4,95 €
Full Reel (Order in multiples of 4000)
0,198 € 792,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
1 N
50 mA
16 VDC
250 VAC
Solder Pin
3.2 mm
4.2 mm
2.5 mm
SKRP
1000000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Adhesive
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.15 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKRP Compact TACT Switches

Alps Alpine SKRP Compact TACT Switches™ provide high operating forces that satisfy the needs in car audio and navigation systems and various audio / communications devices. These switches offer a reliable, durable design, providing 10x the life expectancy while maintaining the same footprint. Alps Alpine SKRP TACT Switches feature a sharp feeling operation with a 500mΩ initial contact resistance, a -40°C to +90°C temperature range, and a 1.0N to 5.0N operating force range. Measuring 4.2mm x 3.2mm x 2.5mm, the compact SKRP switches produce minimal travel of 0.15mm or 0.2mm.