SKRHAAE010

Alps Alpine
688-SKRHAAE010
SKRHAAE010

Mfr.:

Description:
Pushbutton Switches 4 Dir Center Push 50mA 12V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590
Can Dispatch Immediately
On Order:
1.300
Expected 4/6/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 € 2,82 €
2,66 € 26,60 €
2,45 € 61,25 €
2,31 € 115,50 €
2,22 € 222,00 €
Full Reel (Order in multiples of 1300)
1,70 € 2.210,00 €
1,64 € 4.264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SKRH
Non-Illuminated
50 mA
12 VDC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.85 mm
Length: 7.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1300
Subcategory: Switches
Width: 7.5 mm
Unit Weight: 1,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE