SKRCADD010

Alps Alpine
688-SKRCADD010
SKRCADD010

Mfr.:

Description:
Tactile Switches 50 mAmps at 12 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,788 € 0,79 €
0,779 € 7,79 €
0,778 € 19,45 €
0,728 € 72,80 €
0,708 € 177,00 €
0,528 € 264,00 €
Full Reel (Order in multiples of 900)
0,448 € 403,20 €
0,42 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3 mm
Round
OFF - (ON)
2.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
9 mm
9 mm
10 mm
SKRC
100000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Tradename: TACT Switch
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.