SKRCACD010

Alps Alpine
688-SKRCACD010
SKRCACD010

Mfr.:

Description:
Tactile Switches 50 mAmps at 12 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,572 € 0,57 €
0,545 € 5,45 €
0,515 € 12,88 €
0,496 € 49,60 €
Full Reel (Order in multiples of 900)
0,42 € 378,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
9 mm
9 mm
10 mm
SKRC
100000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Tradename: TACT Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99