SKRABGE010

Alps Alpine
688-SKRABGE010
SKRABGE010

Mfr.:

Description:
Tactile Switches TACT Switch Surface Mount Type 6.2mm Square Type with Middle-travel (Surface Mount) SKRA Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.308

Stock:
4.308 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,454 € 0,45 €
0,392 € 3,92 €
0,373 € 9,33 €
0,369 € 36,90 €
Full Reel (Order in multiples of 3000)
0,369 € 1.107,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
PCB Mount
Straight
Round
2 N
50 mA
12 VDC
SPST
SMD/SMT
6.2 mm
6.2 mm
3.5 mm
SKRA
2000000 Cycle
IP67
Reel
Cut Tape
Brand: Alps Alpine
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKRA Middle-travel TACT Switches

Alps Alpine SKRA Middle-travel TACT Switches feature a rubber stem that help them achieve travel of 0.3mm to 0.5mm and over travel. These switches are 6.2mm x 3.5mm x 5.2mm surface mount, sharp-feeling buttons. SKRA Middle-travel TACT Switches are water-proof and dust-proof Type IP67 (some are not applicable). Applications for Alps Alpine SKRA Middle-travel TACT Switches include mobile devices, energy and industrial equipment, games, healthcare equipment, home appliances, office equipment, and automotive equipment.