SKRAAWE010

Alps Alpine
688-SKRAAWE010
SKRAAWE010

Mfr.:

Description:
Tactile Switches 6.2mm Square Type SM Tact Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.848

Stock:
2.848 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,377 € 3,77 €
Full Reel (Order in multiples of 3000)
0,377 € 1.131,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
0.6 N
50 mA
12 VDC
No
SPST
Leadless
Blue
6.2 mm
6.2 mm
SKRA
4000000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.35 mm
Unit Weight: 174,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99