SKRAALE010

Alps Alpine
688-SKRAAL
SKRAALE010

Mfr.:

Description:
Tactile Switches 6.2x6.2x3.4mm 3.92N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.556

Stock:
2.556
Can Dispatch Immediately
On Order:
3.000
Expected 7/6/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,454 € 0,45 €
0,392 € 3,92 €
0,369 € 9,23 €
Full Reel (Order in multiples of 3000)
0,369 € 1.107,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.4 mm
Round
OFF - (ON)
3.9 N
50 mA
12 VDC
No
SPST
Leadless
White
6.2 mm
6.2 mm
4.3 mm
SKRA
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.35 mm
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SKRA Middle-travel TACT Switches

Alps Alpine SKRA Middle-travel TACT Switches feature a rubber stem that help them achieve travel of 0.3mm to 0.5mm and over travel. These switches are 6.2mm x 3.5mm x 5.2mm surface mount, sharp-feeling buttons. SKRA Middle-travel TACT Switches are water-proof and dust-proof Type IP67 (some are not applicable). Applications for Alps Alpine SKRA Middle-travel TACT Switches include mobile devices, energy and industrial equipment, games, healthcare equipment, home appliances, office equipment, and automotive equipment.