SKQYACE010

Alps Alpine
688-SKQYAC
SKQYACE010

Mfr.:

Description:
Tactile Switches 6.1x3.7x2.5mm 100gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821
Can Dispatch Immediately
On Order:
3.000
Expected 7/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,879 € 8,79 €
0,822 € 20,55 €
0,714 € 71,40 €
0,659 € 164,75 €
0,631 € 315,50 €
0,604 € 604,00 €
Full Reel (Order in multiples of 3000)
0,444 € 1.332,00 €
0,434 € 2.604,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.5 mm
Stem
OFF - (ON)
1 N
50 mA
12 VDC
Yes
SPST
Leadless
Black
6.1 mm
3.7 mm
2.5 mm
SKQY
50000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99