SKQKAED010

Alps Alpine
688-SKQKAED010
SKQKAED010

Mfr.:

Description:
Tactile Switches 50 mAmps at 12 Volts

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,983 € 0,98 €
0,936 € 9,36 €
0,875 € 21,88 €
0,76 € 76,00 €
0,701 € 175,25 €
Full Reel (Order in multiples of 1000)
0,598 € 598,00 €
0,58 € 2.900,00 €

Similar Product

Alps Alpine SKQJAEA010
Alps Alpine
Tactile Switches 6.0x6.0x7.0mm 160gf

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
7 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6.6 mm
6.6 mm
3.7 mm
SKQK
500000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: TACT Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99