SKQGABE010

Alps Alpine
688-SKQGAB
SKQGABE010

Mfr.:

Description:
Tactile Switches 5.2x5.2x1.5mm 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.631

Stock:
5.631
Can Dispatch Immediately
On Order:
12.000
Expected 6/15/2026
12.000
Expected 7/7/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,291 € 2,91 €
Full Reel (Order in multiples of 4000)
0,291 € 1.164,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.7 mm
Stem
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Gray
4.8 mm
4.8 mm
1.5 mm
SKQG
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.25 mm
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.