SKHCBMA010

Alps Alpine
688-SKHCBMA010
SKHCBMA010

Mfr.:

Description:
Tactile Switches TACT Switch 12mm x 12mm Snap-in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,23 € 12,30 €
1,12 € 28,00 €
1,03 € 103,00 €
0,974 € 243,50 €
0,832 € 832,00 €
0,829 € 1.658,00 €
0,672 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
1.27 N
50 mA
12 VDC
Snap In
12 mm
12 mm
SKHC
Bulk
Brand: Alps Alpine
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.3 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKHC TACT Switch™

Alps Alpine SKHC TACT Switch™ series features extended durability of three million life cycles and comes in joint or flat stem versions. The Alps Alpine SKHC Tactiles Switches offer 10μA, 1VDC minimum rating and 50mA, 12VDC maximum rating along with 100mΩ maximum initial contact resistance. SKHC is designed for use in various applications, including measuring instruments, printers, and audio/visual.