SKHCBGA010

Alps Alpine
688-SKHCBGA010
SKHCBGA010

Mfr.:

Description:
Tactile Switches 50 mAmps at 12 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.534

Stock:
1.534 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,969 € 9,69 €
0,907 € 22,68 €
0,778 € 77,80 €
0,734 € 183,50 €
0,698 € 349,00 €
0,662 € 662,00 €
0,568 € 1.136,00 €
0,526 € 2.630,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3.3 mm
Stem
OFF - (ON)
2.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Gray
12 mm
12 mm
4.3 mm
SKHC
500000 Cycle
Bulk
Brand: Alps Alpine
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.3 mm
Unit Weight: 855,714 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKHC TACT Switch™

Alps Alpine SKHC TACT Switch™ series features extended durability of three million life cycles and comes in joint or flat stem versions. The Alps Alpine SKHC Tactiles Switches offer 10μA, 1VDC minimum rating and 50mA, 12VDC maximum rating along with 100mΩ maximum initial contact resistance. SKHC is designed for use in various applications, including measuring instruments, printers, and audio/visual.