SDKNA20900

688-SDKNA20900
SDKNA20900

Mfr.:

Description:
Pushbutton Switches Push/9mm SPDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDKN
Power Switches
Non-Illuminated
SPDT
Panel Mount
ON - OFF
Plunger
500 mA
5 VDC
125 VAC
Quick Connect
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Life: 6000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1250
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536209090
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99