SCTA5D0100

688-SCTA5D0100
SCTA5D0100

Mfr.:

Description:
Circuit Board Hardware - PCB 3A 1.45x1.45x 1.45-1.75mm .5mmTrav

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.162

Stock:
6.162 Can Dispatch Immediately
Quantities greater than 6162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,508 € 0,51 €
0,363 € 3,63 €
0,291 € 29,10 €
0,261 € 130,50 €
0,256 € 256,00 €
0,248 € 620,00 €
Full Reel (Order in multiples of 10000)
0,213 € 2.130,00 €
0,191 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Load
1.45 mm
Unthreaded
Copper Alloy
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Series: SCTA D
Factory Pack Quantity: 10000
Subcategory: Hardware
Width: 1.45 mm
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99