SCTA4D0100

688-SCTA4D0100
SCTA4D0100

Mfr.:

Description:
Circuit Board Hardware - PCB 3A 1.45x1.45x 1.25-1.55mm .5mmTrav

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Circuit Board Hardware - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Spring Contact
1.45 mm
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Series: SCTA D
Factory Pack Quantity: 11000
Subcategory: Hardware
Width: 1.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99