SCTA3B0100

Alps Alpine
688-SCTA3B0100
SCTA3B0100

Mfr.:

Description:
Circuit Board Hardware - PCB 3A Spring contct SMT 1.5x1.5x1.35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 72000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,211 € 15.192,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Contacts
Surface Mount
1.45 mm
Brand: Alps Alpine
Current Rating: 3 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: SCTA
Factory Pack Quantity: 12000
Subcategory: Hardware
Width: 1.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCTA Spring Contact Micro Clips

Alps Alpine SCTA Spring Contact Micro Clips feature a unique spring construction that provides high contact reliability and offers high resilience to vibration and impact. The series is offered in a compact, low-height square shape, allowing a flexible arrangement and eliminating any orientation concerns during mounting. Alps Alpine SCTA Spring Contact Micro Clips have a rated current of 3A and an operating temperature range of -30°C to +85°C. Ideal applications include smartphones, wearable electronics, mobile devices, digital cameras, game consoles, consumer electronics, testing instruments, industrial equipment, and robotics.